Part Details for CRCW04024R22FKTD by Vishay Intertechnologies
Overview of CRCW04024R22FKTD by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04024R22FKTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8921
|
Newark | Crcw0402 4R22 1% 100 Rt7 Rohs Compliant: No |Vishay CRCW04024R22FKTD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0260 | Buy Now |
DISTI #
87AJ7193
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 4.22Ohm, 50V, 1% +/-Tol, 100Ppm/Cel, Surface Mount, 0402 |Vishay CRCW04024R22FKTD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0290 / $0.1660 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0118 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 4.22 ohm ±1% - 0.063W - TCR: ±100ppm/°C - 0402 - Tape&Reel |
10000 Partner Stock |
|
$0.0120 / $0.0362 | Buy Now |
DISTI #
VISHAY CRCW04024R22FKTD
|
PEI Genesis | Fixed Resistor | 10000 |
|
Buy Now |
Part Details for CRCW04024R22FKTD
CRCW04024R22FKTD CAD Models
CRCW04024R22FKTD Part Data Attributes:
|
CRCW04024R22FKTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04024R22FKTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04024R22FKTD
This table gives cross-reference parts and alternative options found for CRCW04024R22FKTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04024R22FKTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-4R22FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.22ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW04024R22FKTD vs CR0402-16W-4R22FSNT |
PS02W8F422KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.22ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04024R22FKTD vs PS02W8F422KT5E |