Part Details for CRCW040254R9FKED. by Vishay Intertechnologies
Overview of CRCW040254R9FKED. by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040254R9FKED.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W3998
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 54.9 Ohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW040254R9FKED. Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8960 |
|
$0.0090 / $0.0200 | Buy Now |
DISTI #
27AC2077
|
Newark | Resistance:54.9Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw E3 Series, Voltage Rating:50V Rohs Compliant: Yes |Vishay CRCW040254R9FKED. Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |