Part Details for CRCW04025K60JNEDIF by Vishay Intertechnologies
Overview of CRCW04025K60JNEDIF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04025K60JNEDIF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R4574
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 5.6 Kohm, 63 Mw, - 5%, 50 V Rohs Compliant: Yes |Vishay CRCW04025K60JNEDIF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1050 / $0.2410 | Buy Now |
DISTI #
CRCW04025K60JNEDIF
|
Avnet Americas | RES THKFLM D10/0402-IF 5K6 OHM 5% 200 ET7 E3 SMD - Tape and Reel (Alt: CRCW04025K60JNEDIF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0515 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0375 | Buy Now |
DISTI #
CRCW04025K60JNEDIF
|
Avnet Americas | RES THKFLM D10/0402-IF 5K6 OHM 5% 200 ET7 E3 SMD - Tape and Reel (Alt: CRCW04025K60JNEDIF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0515 | Buy Now |
DISTI #
CRCW04025K60JNEDIF
|
Avnet Americas | RES THKFLM D10/0402-IF 5K6 OHM 5% 200 ET7 E3 SMD - Tape and Reel (Alt: CRCW04025K60JNEDIF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0515 | Buy Now |
DISTI #
1739103
|
element14 Asia-Pacific | RES, 5K6, 5%, 0.063W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0382 / $0.0793 | Buy Now |
DISTI #
1739103RL
|
element14 Asia-Pacific | RES, 5K6, 5%, 0.063W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0382 / $0.0492 | Buy Now |
DISTI #
1739103
|
Farnell | RES, 5K6, 5%, 0.063W, 0402, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0387 / $0.0787 | Buy Now |
DISTI #
1739103RL
|
Farnell | RES, 5K6, 5%, 0.063W, 0402, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0387 / $0.0487 | Buy Now |
Part Details for CRCW04025K60JNEDIF
CRCW04025K60JNEDIF CAD Models
CRCW04025K60JNEDIF Part Data Attributes
|
CRCW04025K60JNEDIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04025K60JNEDIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04025K60JNEDIF
This table gives cross-reference parts and alternative options found for CRCW04025K60JNEDIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04025K60JNEDIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/16S5.6K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW04025K60JNEDIF vs RMCS1/16S5.6K5%R |
NRCS04J562TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | CRCW04025K60JNEDIF vs NRCS04J562TRF |
RK73B1ELTPS562J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04025K60JNEDIF vs RK73B1ELTPS562J |
RMC10-562JTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW04025K60JNEDIF vs RMC10-562JTE |
D1004020A5601JPZ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW04025K60JNEDIF vs D1004020A5601JPZ |
SG73P1ETBK562J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04025K60JNEDIF vs SG73P1ETBK562J |
CR10-562JE | Fixed Resistor, 0.063W, 5600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | CRCW04025K60JNEDIF vs CR10-562JE |
RMC10-562JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW04025K60JNEDIF vs RMC10-562JB |
RK73B1ELTPB562J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04025K60JNEDIF vs RK73B1ELTPB562J |
ERJ2GEJ562Y | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW04025K60JNEDIF vs ERJ2GEJ562Y |