Part Details for CRCW04025M10JNEE by Vishay Intertechnologies
Overview of CRCW04025M10JNEE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04025M10JNEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW04025M10JNEE
|
Avnet Americas | Res Thick Film 0402 5.1MegaOhm 5% 1/16W ±200ppm/K Molded Paper Tape - Tape and Reel (Alt: CRCW04025M10JNEE) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 / $0.0023 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks | 0 |
|
$0.0018 | Buy Now |
Part Details for CRCW04025M10JNEE
CRCW04025M10JNEE CAD Models
CRCW04025M10JNEE Part Data Attributes
|
CRCW04025M10JNEE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04025M10JNEE
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04025M10JNEE
This table gives cross-reference parts and alternative options found for CRCW04025M10JNEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04025M10JNEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0402LF-515-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | CRCW04025M10JNEE vs WCR-WCR0402LF-515-J-P-LT |
RK73B1ELTPB515J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04025M10JNEE vs RK73B1ELTPB515J |
MC0402L6J5104SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | SPC Multicomp | CRCW04025M10JNEE vs MC0402L6J5104SE |
RMC04025M15% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | CRCW04025M10JNEE vs RMC04025M15% |
RMC04025M15%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | CRCW04025M10JNEE vs RMC04025M15%N |
CR10-515JC | Fixed Resistor, 0.063W, 5100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | CRCW04025M10JNEE vs CR10-515JC |
CR-02JPB---5M1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | CRCW04025M10JNEE vs CR-02JPB---5M1 |
CR-02JPD---5M1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | CRCW04025M10JNEE vs CR-02JPD---5M1 |
CR-02JLF---5M1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW04025M10JNEE vs CR-02JLF---5M1 |
RK73B1ETTPS515J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04025M10JNEE vs RK73B1ETTPS515J |