Part Details for CRCW04025R10FKEDC by Vishay Intertechnologies
Overview of CRCW04025R10FKEDC by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04025R10FKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6232
|
Newark | Res, 5R1, 1%, 0.063W, 0402 Rohs Compliant: Yes |Vishay CRCW04025R10FKEDC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 98429 |
|
$0.0230 / $0.0490 | Buy Now |
DISTI #
59AC1270
|
Newark | D10/Crcw0402-C 100 5R10 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW04025R10FKEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW04025R10FKEDC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0402 Size 5.1 Ohm 1% 0.063 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW04025R10FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0084 | Buy Now |
DISTI #
71-CRCW04025R10FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 5.1ohms 1% Commercial Use RoHS: Compliant | 47681 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 | 0 |
|
$0.0061 | Buy Now |
DISTI #
CRCW04025R10FKEDC
|
TTI | Thick Film Resistors - SMD 1/16watt 5.1ohms 1% Commercial Use pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0089 / $0.0099 | Buy Now |
DISTI #
CRCW04025R10FKEDC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0402 Size 5.1 Ohm 1% 0.063 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW04025R10FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0084 | Buy Now |
DISTI #
4177522
|
element14 Asia-Pacific | RES, 5R1, 1%, 0.063W, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 98429 |
|
$0.0089 / $0.0163 | Buy Now |
DISTI #
4177522RL
|
element14 Asia-Pacific | RES, 5R1, 1%, 0.063W, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 98429 |
|
$0.0089 / $0.0126 | Buy Now |
DISTI #
4177522
|
Farnell | RES, 5R1, 1%, 0.063W, 0402 RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 98429 |
|
$0.0088 / $0.0543 | Buy Now |
Part Details for CRCW04025R10FKEDC
CRCW04025R10FKEDC CAD Models
CRCW04025R10FKEDC Part Data Attributes:
|
CRCW04025R10FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04025R10FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 5.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04025R10FKEDC
This table gives cross-reference parts and alternative options found for CRCW04025R10FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04025R10FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW04025R10FKEIC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CRCW04025R10FKEDC vs CRCW04025R10FKEIC |