-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P7781
|
Newark | Crcw0402 5.6 5% 200 Rt7 Rohs Compliant: No |Vishay CRCW04025R60JNTD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
CRCW04025R60JNTD
|
Avnet Americas | Res Thick Film 0402 5.6 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW04025R60JNTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0122 | Buy Now |
DISTI #
71-CRCW0402J-5.6
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 5.6ohms 5% RoHS: Not Compliant | 0 |
|
$0.0150 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0088 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 9615 |
|
$0.0056 / $0.0563 | Buy Now |
|
Quest Components | 7692 |
|
$0.0075 / $0.0750 | Buy Now | |
DISTI #
CRCW04025R60JNTD
|
Avnet Americas | Res Thick Film 0402 5.6 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW04025R60JNTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04025R60JNTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04025R60JNTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW04025R60JNTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04025R60JNTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGJ056JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW04025R60JNTD vs 0402WGJ056JTCE |
CR0402-10W-5R6JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | CRCW04025R60JNTD vs CR0402-10W-5R6JT-13 |
CR-02JPA---5R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW04025R60JNTD vs CR-02JPA---5R6 |
RC0402J5R6-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | CRCW04025R60JNTD vs RC0402J5R6-07-T70 |
RCA04025R60JNEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW04025R60JNTD vs RCA04025R60JNEE |
SG73S1ELTP5R6J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04025R60JNTD vs SG73S1ELTP5R6J |
CRCW04025R6JRT7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW04025R60JNTD vs CRCW04025R6JRT7 |
CRCW04025R6JRT7-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 5.6ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | CRCW04025R60JNTD vs CRCW04025R6JRT7-PB |
CQ02WGJ056JTEE | Fixed Resistor, 0.0625W, 5.6ohm, 50V, 1% +/-Tol, -400,400ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW04025R60JNTD vs CQ02WGJ056JTEE |
RC0402JR-7W5R6L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.6ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04025R60JNTD vs RC0402JR-7W5R6L |