Part Details for CRCW040263R4FKTD by Vishay Intertechnologies
Overview of CRCW040263R4FKTD by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040263R4FKTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J7876
|
Newark | Resistor, Thick Film, 63.4 Ohm, 63Mw, 1%, Resistance:63.4Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW040263R4FKTD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
96C9767
|
Newark | Resistor, Thick Film, 63.4 Ohm, 63Mw, 1%, Resistance:63.4Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW040263R4FKTD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0260 | Buy Now |
DISTI #
CRCW040263R4FKTD
|
Avnet Americas | Res Thick Film 0402 63.4 Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW040263R4FKTD) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0147 | Buy Now |
DISTI #
71-CRCW0402-63.4
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 63.4ohms 1% RoHS: Not Compliant | 6590 |
|
$0.0150 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
CRCW040263R4FKTD
|
TTI | Thick Film Resistors - SMD 1/16watt 63.4ohms 1% Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0158 | Buy Now |
Part Details for CRCW040263R4FKTD
CRCW040263R4FKTD CAD Models
CRCW040263R4FKTD Part Data Attributes
|
CRCW040263R4FKTD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040263R4FKTD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 63.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040263R4FKTD
This table gives cross-reference parts and alternative options found for CRCW040263R4FKTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040263R4FKTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ02WGF634JTCE | Fixed Resistor, 0.0625W, 63.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CRCW040263R4FKTD vs CQ02WGF634JTCE |
MC0402-63R4-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW040263R4FKTD vs MC0402-63R4-FB101Q |
MC0402-63R4-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW040263R4FKTD vs MC0402-63R4-FT101Q |
MR04X63R4FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CRCW040263R4FKTD vs MR04X63R4FBL |
9C04021A63R4FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63.4ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW040263R4FKTD vs 9C04021A63R4FKAF3 |
CR1063R4FB | RESISTOR, 0.063W, 1%, 100ppm, 63.4ohm, SURFACE MOUNT, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CRCW040263R4FKTD vs CR1063R4FB |
WF04P63R4FTL | Fixed Resistor, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW040263R4FKTD vs WF04P63R4FTL |
TFP0402R63R4FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | CRCW040263R4FKTD vs TFP0402R63R4FA-T10 |
RMSW10K63R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW040263R4FKTD vs RMSW10K63R4FB |
RC0402F63R4-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 63.4ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | CRCW040263R4FKTD vs RC0402F63R4-07-RG70 |