Part Details for CRCW04026K80JNEDIF by Vishay Intertechnologies
Overview of CRCW04026K80JNEDIF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04026K80JNEDIF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW04026K80JNEDIF
|
Avnet Americas | RES THKFLM D10/0402-IF 6K8 OHM 5% 200 ET7 E3 SMD - Tape and Reel (Alt: CRCW04026K80JNEDIF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0515 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | 0 |
|
$0.0375 | Buy Now |
Part Details for CRCW04026K80JNEDIF
CRCW04026K80JNEDIF CAD Models
CRCW04026K80JNEDIF Part Data Attributes
|
CRCW04026K80JNEDIF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04026K80JNEDIF
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04026K80JNEDIF
This table gives cross-reference parts and alternative options found for CRCW04026K80JNEDIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04026K80JNEDIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-682-JTQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | CRCW04026K80JNEDIF vs MC0402-682-JTQ |
WCR0402LF-682-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW04026K80JNEDIF vs WCR0402LF-682-J-P-LT |
RCG04026K80JNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW04026K80JNEDIF vs RCG04026K80JNED |
ERJ2GEJ682X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW04026K80JNEDIF vs ERJ2GEJ682X |
SG73P1ELTP682J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04026K80JNEDIF vs SG73P1ELTP682J |
WCR-WCR0402LF-682-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | TT Electronics Resistors | CRCW04026K80JNEDIF vs WCR-WCR0402LF-682-J-P-LT |
SG73S1ELBK682J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04026K80JNEDIF vs SG73S1ELBK682J |
CR0402-10W-682JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CRCW04026K80JNEDIF vs CR0402-10W-682JT |
SG73P1ETBK682J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04026K80JNEDIF vs SG73P1ETBK682J |
SG73P1ETTPD682J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04026K80JNEDIF vs SG73P1ETTPD682J |