CRCW040275K0DKEDP
Description: RES SMD 75K OHM 0.5% 1/16W 0402

Overview of CRCW040275K0DKEDP by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CRCW040275K0DKEDP by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # CRCW040275K0DKEDP-ND
DigiKey RES SMD 75K OHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0325
$0.0325 Buy Now

CAD Models for CRCW040275K0DKEDP by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW040275K0DKEDP by Vishay Dale

CRCW040275K0DKEDP
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. CRCW040275K0DKEDP
    Vishay Dale
    RES SMD 75K OHM 0.5% 1/16W 0402
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW040275K0DKEDP by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW040275K0DKEDP by Vishay Dale

Select Manufacturer
Which Manufacturer of CRCW040275K0DKEDP would you like to use for your alert(s)?
  • Please alert me when CRCW040275K0DKEDP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW040275K0DKEDP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW040275K0DKEDP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW040275K0DKEDP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW040275K0DKEDP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW040275K0DKEDP by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: