CRCW040275K0FKEDHP
Description: Fixed Resistor, Metal Glaze/thick Film, 0.2W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW040275K0FKEDHP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CRCW040275K0FKEDHP by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 33AK2975
Newark Res, 75 Kohm, Aec-Q200, 0.2W, 0402 Rohs Compliant: Yes |Vishay CRCW040275K0FKEDHP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4140
  • 10 $0.0420
  • 25 $0.0360
$0.0360 / $0.0420 Buy Now
DISTI # 24T7052
Newark Crcw0402-Hp 100 75K 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW040275K0FKEDHP RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0210
  • 20,000 $0.0150
$0.0150 / $0.0210 Buy Now
DISTI # CRCW040275K0FKEDHP
Avnet Americas CRCW0402-HP 100 75K 1% ET7 E3 - Tape and Reel (Alt: CRCW040275K0FKEDHP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0113
$0.0113 Buy Now
DISTI # 71-CRCW040275K0FKEDH
Mouser Electronics Thick Film Resistors - SMD 0.2W 75Kohms 1% High Power AEC-Q200 RoHS: Compliant 17388
  • 1 $0.1300
  • 10 $0.0420
  • 100 $0.0250
  • 1,000 $0.0220
  • 2,500 $0.0170
  • 10,000 $0.0120
  • 100,000 $0.0100
$0.0100 / $0.1300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks 0
  • 10,000 $0.0110
$0.0110 Buy Now
DISTI # 68494020
Verical Res Thick Film 0402 75K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2322 Americas - 10000
  • 10,000 $0.0105
$0.0105 Buy Now
DISTI # 69058910
Verical Res Thick Film 0402 75K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2119 Package Multiple: 1 Date Code: 2321 Americas - 10000
  • 2,119 $0.0148
  • 10,000 $0.0144
$0.0144 / $0.0148 Buy Now
DISTI # CRCW040275K0FKEDHP
TTI Thick Film Resistors - SMD 0.2W 75Kohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 50000
In Stock
  • 10,000 $0.0116
  • 20,000 $0.0106
  • 30,000 $0.0102
  • 50,000 $0.0097
  • 100,000 $0.0095
$0.0095 / $0.0116 Buy Now
DISTI # CRCW040275K0FKEDHP
Avnet Abacus SMD Chip Resistor, 75 kOhm, � 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW040275K0FKEDHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803605088341
Chip1Stop Surface Mount Resistor RoHS: Compliant Container: Cut Tape 10000
  • 50 $0.0174
  • 100 $0.0152
  • 200 $0.0122
  • 500 $0.0119
  • 1,000 $0.0118
  • 10,000 $0.0115
$0.0115 / $0.0174 Buy Now
DISTI # C1S803602963023
Chip1Stop Res Thick Film 0402 75K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant 10000
  • 10,000 $0.0108
$0.0108 Buy Now

CAD Models for CRCW040275K0FKEDHP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW040275K0FKEDHP by Vishay Intertechnologies

CRCW040275K0FKEDHP
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
RATED AC VOLTAGE(V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
75000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW040275K0FKEDHP
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.2W, 75000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for CRCW040275K0FKEDHP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW040275K0FKEDHP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW040275K0FKEDHP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW040275K0FKEDHP would you like to use for your alert(s)?
  • Please alert me when CRCW040275K0FKEDHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW040275K0FKEDHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW040275K0FKEDHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW040275K0FKEDHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW040275K0FKEDHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW040275K0FKEDHP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: