Part Details for CRCW040282K0JNEDC by Vishay Intertechnologies
Overview of CRCW040282K0JNEDC by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040282K0JNEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1448
|
Newark | D10/Crcw0402-C 200 82K 5% Et7 E3 Rohs Compliant: Yes |Vishay CRCW040282K0JNEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CRCW040282K0JNEDC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0402 Size 82K Ohm 5% 0.063 W 200 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW040282K0JNEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0014 | Buy Now |
DISTI #
71-CRCW040282K0JNEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 82Kohms 5% Commercial Use RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 | 0 |
|
$0.0010 | Buy Now |
DISTI #
CRCW040282K0JNEDC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0402 Size 82K Ohm 5% 0.063 W 200 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW040282K0JNEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0014 | Buy Now |
Part Details for CRCW040282K0JNEDC
CRCW040282K0JNEDC CAD Models
CRCW040282K0JNEDC Part Data Attributes:
|
CRCW040282K0JNEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040282K0JNEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040282K0JNEDC
This table gives cross-reference parts and alternative options found for CRCW040282K0JNEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040282K0JNEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC02W823JT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402 | Fenghua (HK) Electronics Ltd | CRCW040282K0JNEDC vs RC02W823JT |
RMH04JT823 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CRCW040282K0JNEDC vs RMH04JT823 |
RAC02W823JTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRCW040282K0JNEDC vs RAC02W823JTL |
CR0402J82KP40 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ever Ohms Technology Co Ltd | CRCW040282K0JNEDC vs CR0402J82KP40 |
RMF04JT823 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CRCW040282K0JNEDC vs RMF04JT823 |
CR-02JL6---82K- | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SRT Resistor Technology Gmbh | CRCW040282K0JNEDC vs CR-02JL6---82K- |
RMS04R-82K-J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | RFE International Inc | CRCW040282K0JNEDC vs RMS04R-82K-J |
RC0402J823 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Synton-Tech Corp | CRCW040282K0JNEDC vs RC0402J823 |
RAC02W823JCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | CRCW040282K0JNEDC vs RAC02W823JCL |
RM04R-82K-J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | RFE International Inc | CRCW040282K0JNEDC vs RM04R-82K-J |