Part Details for CRCW040286K6FKEE by Vishay Intertechnologies
Overview of CRCW040286K6FKEE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040286K6FKEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW040286K6FKEE
|
Avnet Americas | D10/CRCW0402 100 86K6 1% EF4 e3 (Alt: CRCW040286K6FKEE) Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0021 | Buy Now |
DISTI #
CRCW040286K6FKEE
|
Avnet Abacus | Res Automotive Thick Film 0402 86.6k Ohm 1% 1/16W �100ppm/�C Molded Paper T/R (Alt: CRCW040286K6FKEE) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW040286K6FKEE
CRCW040286K6FKEE CAD Models
CRCW040286K6FKEE Part Data Attributes
|
CRCW040286K6FKEE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040286K6FKEE
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040286K6FKEE
This table gives cross-reference parts and alternative options found for CRCW040286K6FKEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040286K6FKEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW040286K6FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW040286K6FKEE vs CRCW040286K6FKTD |
CRCW040286K6FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW040286K6FKEE vs CRCW040286K6FKED |
RC0402FR-0786K6P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW040286K6FKEE vs RC0402FR-0786K6P |
RC1005F8662CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CRCW040286K6FKEE vs RC1005F8662CS |
RCA040286K6FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | CRCW040286K6FKEE vs RCA040286K6FKED |
NRC-AS04F8662TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRCW040286K6FKEE vs NRC-AS04F8662TRF |
ERJ2RKF8662X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | CRCW040286K6FKEE vs ERJ2RKF8662X |
RCS1005F8662CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | CRCW040286K6FKEE vs RCS1005F8662CS |