Part Details for CRCW0402887KFKEDC by Vishay Intertechnologies
Overview of CRCW0402887KFKEDC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0402887KFKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1469
|
Newark | D10/Crcw0402-C 100 887K 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW0402887KFKEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
79AH0207
|
Newark | D10/Crcw0402-C 100 887K 1% Et7 E3 |Vishay CRCW0402887KFKEDC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
CRCW0402887KFKEDC
|
Avnet Americas | VISCRCW0402887KFKEDC THICK FILM CHIP RES - Tape and Reel (Alt: CRCW0402887KFKEDC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0013 / $0.0014 | Buy Now |
DISTI #
71-CRCW0402887KFKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 887Kohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 | 0 |
|
$0.0015 | Buy Now |
DISTI #
CRCW0402887KFKEDC
|
Avnet Americas | VISCRCW0402887KFKEDC THICK FILM CHIP RES - Tape and Reel (Alt: CRCW0402887KFKEDC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0013 / $0.0014 | Buy Now |
Part Details for CRCW0402887KFKEDC
CRCW0402887KFKEDC CAD Models
CRCW0402887KFKEDC Part Data Attributes:
|
CRCW0402887KFKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0402887KFKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 887000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 887000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW0402887KFKEDC
This table gives cross-reference parts and alternative options found for CRCW0402887KFKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402887KFKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0402887K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW0402887KFKEDC vs CDP0402887K1%100PPM/KNS |
CR0402-FX-8873GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRCW0402887KFKEDC vs CR0402-FX-8873GPF |
CR0402FF8873G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CRCW0402887KFKEDC vs CR0402FF8873G |
CPW10-8873-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW0402887KFKEDC vs CPW10-8873-FY |
CDP0402887K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW0402887KFKEDC vs CDP0402887K1%100PPM/KNP20 |
CDP0402887K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 887000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW0402887KFKEDC vs CDP0402887K1%100PPM/KNP10 |
RTT028873FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW0402887KFKEDC vs RTT028873FH4 |
AF0402FR-7D887KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 887000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW0402887KFKEDC vs AF0402FR-7D887KL |
RMH04FT8873 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CRCW0402887KFKEDC vs RMH04FT8873 |
RMEF0402FT887K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 887000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRCW0402887KFKEDC vs RMEF0402FT887K |