CRCW0402909RFKED
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW0402909RFKED by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW0402909RFKED by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 26W9233
Newark Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 909 Ohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW0402909RFKED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 8946
  • 1 $0.1000
  • 25 $0.0170
  • 100 $0.0100
  • 250 $0.0090
  • 500 $0.0080
  • 1,000 $0.0070
$0.0070 / $0.1000 Buy Now
DISTI # 52K7342
Newark Res, Thick Film, 909R, 1%, 0.063W, 0402, Resistance:909Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Vishay CRCW0402909RFKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3605
  • 1 $0.0050
  • 25 $0.0050
  • 100 $0.0050
  • 250 $0.0050
  • 500 $0.0050
  • 1,000 $0.0050
$0.0050 Buy Now
DISTI # 42K3547
Newark Res, Thick Film, 909R, 1%, 0.063W, 0402, Reel, Resistance:909Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0402909RFKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0030
$0.0030 Buy Now
DISTI # 52K7342
Avnet Americas D10/CRCW0402 100 909R 1% ET7 e3 - Product that comes on tape, but is not reeled (Alt: 52K7342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 3605 Partner Stock
  • 1 $0.0070
$0.0070 Buy Now
DISTI # CRCW0402909RFKED
Avnet Americas D10/CRCW0402 100 909R 1% ET7 e3 - Tape and Reel (Alt: CRCW0402909RFKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0096
$0.0096 Buy Now
DISTI # 71-CRCW0402-909-E3
Mouser Electronics Thick Film Resistors - SMD 1/16watt 909ohms 1% RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0170
  • 100 $0.0100
  • 1,000 $0.0080
  • 2,500 $0.0060
  • 10,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.1000 Order Now
Future Electronics CRCW Series 0402 0.063 W 909 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel 0
Reel
  • 10,000 $0.0033
  • 30,000 $0.0032
  • 50,000 $0.0031
  • 200,000 $0.0030
  • 300,000 $0.0029
$0.0029 / $0.0033 Buy Now
Bristol Electronics   38310
RFQ
Bristol Electronics   20000
RFQ
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 909OHM, 50V, 1%, 100PPM, SURFACE MOUNT, 0402 22656
  • 1 $0.0165
  • 1,819 $0.0055
  • 9,092 $0.0033
$0.0033 / $0.0165 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 909OHM, 50V, 1%, 100PPM, SURFACE MOUNT, 0402 16000
  • 1 $0.0255
  • 1,177 $0.0085
  • 5,883 $0.0051
$0.0051 / $0.0255 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 909OHM, 50V, 1%, 100PPM, SURFACE MOUNT, 0402 7286
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0045
$0.0045 / $0.0450 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 909OHM, 50V, 1%, 100PPM, SURFACE MOUNT, 0402 3368
  • 1 $0.2230
  • 57 $0.1004
  • 499 $0.0669
$0.0669 / $0.2230 Buy Now
DISTI # CRCW0402909RFKED
TTI Thick Film Resistors - SMD 1/16watt 909ohms 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0050
  • 20,000 $0.0047
  • 30,000 $0.0044
  • 50,000 $0.0037
$0.0037 / $0.0050 Buy Now
DISTI # CRCW0402909RFKED
Avnet Abacus SMD Chip Resistor, 909 Ohm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW0402909RFKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
LCSC 62.5mW Thick Film Resistors 50V 1% 100ppm/ 909 0402 Chip Resistor - Surface Mount ROHS 40
  • 10 $0.0313
  • 100 $0.0246
  • 300 $0.0208
  • 1,000 $0.0185
  • 5,000 $0.0165
$0.0165 / $0.0313 Buy Now

CAD Models for CRCW0402909RFKED by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW0402909RFKED by Vishay Intertechnologies

CRCW0402909RFKED
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
909 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW0402909RFKED
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW0402909RFKED

This table gives cross-reference parts and alternative options found for CRCW0402909RFKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402909RFKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0402P-9090-FBW Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, RCD Components Inc CRCW0402909RFKED vs MC0402P-9090-FBW
0402WGF9090BDE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CRCW0402909RFKED vs 0402WGF9090BDE
RM04F9090CT-U Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics CRCW0402909RFKED vs RM04F9090CT-U
MC0402-9090-FB Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CRCW0402909RFKED vs MC0402-9090-FB
CR0402-16W-9090FPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD CRCW0402909RFKED vs CR0402-16W-9090FPT-13
CDF0402909R1%100PPM/KNP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, Microtech GmbH Electronic CRCW0402909RFKED vs CDF0402909R1%100PPM/KNP
0402WGF9090TDE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CRCW0402909RFKED vs 0402WGF9090TDE
232270679091L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation CRCW0402909RFKED vs 232270679091L
MC0402-9090-FBQ Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP RCD Components Inc CRCW0402909RFKED vs MC0402-9090-FBQ
RM04F9090CTD-U Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics CRCW0402909RFKED vs RM04F9090CTD-U

Related Parts for CRCW0402909RFKED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0402909RFKED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0402909RFKED by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW0402909RFKED would you like to use for your alert(s)?
  • Please alert me when CRCW0402909RFKED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0402909RFKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0402909RFKED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0402909RFKED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0402909RFKED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0402909RFKED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: