There are no models available for this part yet.
Overview of CRCW040291K0JNED by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRCW040291K0JNED by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-91KJCT-ND
|
DigiKey | RES SMD 91K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32818 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
CAD Models for CRCW040291K0JNED by Vishay Dale
Part Data Attributes for CRCW040291K0JNED by Vishay Dale
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|