Part Details for CRCW040293K1FKEDC by Vishay Intertechnologies
Overview of CRCW040293K1FKEDC by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW040293K1FKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1496
|
Newark | D10/Crcw0402-C 100 93K1 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW040293K1FKEDC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CRCW040293K1FKEDC
|
Avnet Americas | VISCRCW040293K1FKEDC D10/CRCW0402-C 100 - Tape and Reel (Alt: CRCW040293K1FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
71-CRCW040293K1FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16W 93.1Kohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
DISTI #
V36:1790_18931082
|
Arrow Electronics | Res Thick Film 0402 93.1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2416 | Americas - 60000 |
|
$0.0083 / $0.0250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0016 | Buy Now |
DISTI #
81014796
|
Verical | Res Thick Film 0402 93.1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 4167 Package Multiple: 1 Date Code: 2416 | Americas - 60000 |
|
$0.0250 | Buy Now |
DISTI #
CRCW040293K1FKEDC
|
TTI | Thick Film Resistors - SMD 1/16W 93.1Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0019 / $0.0020 | Buy Now |
Part Details for CRCW040293K1FKEDC
CRCW040293K1FKEDC CAD Models
CRCW040293K1FKEDC Part Data Attributes
|
CRCW040293K1FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040293K1FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 93100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040293K1FKEDC
This table gives cross-reference parts and alternative options found for CRCW040293K1FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040293K1FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW10-9312-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW040293K1FKEDC vs CPW10-9312-FK |
CDP040293K11%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CRCW040293K1FKEDC vs CDP040293K11%100PPM/KNS |
RMH04FT9312 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CRCW040293K1FKEDC vs RMH04FT9312 |
RTT029312FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW040293K1FKEDC vs RTT029312FH2 |
AF0402FR-7D93K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | CRCW040293K1FKEDC vs AF0402FR-7D93K1L |
RTT029312FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW040293K1FKEDC vs RTT029312FTH |
RMF04FT9312 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CRCW040293K1FKEDC vs RMF04FT9312 |
CR10-9312-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CRCW040293K1FKEDC vs CR10-9312-FK |
RC0402F9312 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | CRCW040293K1FKEDC vs RC0402F9312 |
CR0402-FX-9312GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CRCW040293K1FKEDC vs CR0402-FX-9312GPF |