Part Details for CRCW04029K10FKEDC by Vishay Intertechnologies
Overview of CRCW04029K10FKEDC by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW04029K10FKEDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1472
|
Newark | D10/Crcw0402-C 100 9K1 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW04029K10FKEDC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CRCW04029K10FKEDC
|
Avnet Americas | D10/CRCW0402-C 100 9K1 1% ET7 e3 - Tape and Reel (Alt: CRCW04029K10FKEDC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now |
DISTI #
71-CRCW04029K10FKEDC
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 9.1Kohms 1% Commercial Use RoHS: Compliant | 50467 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/16watt 9.1Kohms 1% Commercial Use RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0052 / $0.0061 | Buy Now |
DISTI #
63266822
|
Verical | Res Thick Film 0402 9.1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 4167 Package Multiple: 1 Date Code: 2222 | Americas - 40000 |
|
$0.0014 | Buy Now |
DISTI #
63291247
|
Verical | Res Thick Film 0402 9.1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Min Qty: 3847 Package Multiple: 1 Date Code: 2222 | Americas - 7374 |
|
$0.0152 / $0.0191 | Buy Now |
DISTI #
CRCW04029K10FKEDC
|
TTI | Thick Film Resistors - SMD 1/16watt 9.1Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0030 | Buy Now |
DISTI #
C1S803606010648
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 40000 |
|
$0.0029 | Buy Now |
DISTI #
C1S803606370416
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 7374 |
|
$0.0152 / $0.0311 | Buy Now |
|
LCSC | 63mW Thick Film Resistors 100ppm/ 1% 9.1k 0402 Chip Resistor - Surface Mount ROHS | 3981 |
|
$0.0019 / $0.0034 | Buy Now |
Part Details for CRCW04029K10FKEDC
CRCW04029K10FKEDC CAD Models
CRCW04029K10FKEDC Part Data Attributes
|
CRCW04029K10FKEDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04029K10FKEDC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04029K10FKEDC
This table gives cross-reference parts and alternative options found for CRCW04029K10FKEDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04029K10FKEDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC04F9101TRF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CRCW04029K10FKEDC vs NRC04F9101TRF |
RTT029101FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW04029K10FKEDC vs RTT029101FH4 |
RMP04FT9101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW04029K10FKEDC vs RMP04FT9101 |
RM04FLN9101 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | CRCW04029K10FKEDC vs RM04FLN9101 |
RTT029101FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CRCW04029K10FKEDC vs RTT029101FH3 |
RGC0402FTD9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW04029K10FKEDC vs RGC0402FTD9K10 |
RC0402FR-139K1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW04029K10FKEDC vs RC0402FR-139K1 |
RMEF0402FT9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CRCW04029K10FKEDC vs RMEF0402FT9K10 |
AC0402FR-139K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW04029K10FKEDC vs AC0402FR-139K1L |
RMH04FT9101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CRCW04029K10FKEDC vs RMH04FT9101 |