Part Details for CRCW0603-100-274R-1%RT1 by Vishay Dale
Overview of CRCW0603-100-274R-1%RT1 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-S27-4R | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 54 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
64991-G27-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 54 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
64991-S27-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 54 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. |
Price & Stock for CRCW0603-100-274R-1%RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 274OHM, 75V, 1% +/-TOL, 100PPM/CEL, 0603 | 20000 |
|
$0.0075 / $0.0400 | Buy Now |