Part Details for CRCW0603-121JRT1 by Vishay Intertechnologies
Overview of CRCW0603-121JRT1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603-121JRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11214 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 120 Ohm, 50V, 5±%, 0603 Case Size | 4000 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 120 Ohm, 50V, 5±%, 0603 Case Size | 7517 |
|
$0.0231 / $0.1155 | Buy Now |
|
Quest Components | Resistor, Thick Film, 120 Ohm, 50V, 5±%, 0603 Case Size | 3976 |
|
$0.0090 / $0.0450 | Buy Now |