Part Details for CRCW0603-2000FRT1 by Vishay Intertechnologies
Overview of CRCW0603-2000FRT1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603-2000FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 200 ohm, SURFACE MOUNT, 0603 | 7500 |
|
$0.0075 / $0.0400 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 200 ohm, SURFACE MOUNT, 0603 | 40000 |
|
$0.0072 / $0.0540 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 200 ohm, SURFACE MOUNT, 0603 | 275194 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 200 ohm, SURFACE MOUNT, 0603 | 3760 |
|
$0.0567 / $0.1890 | Buy Now |