Part Details for CRCW0603-3001FRT1 by Vishay Intertechnologies
Overview of CRCW0603-3001FRT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603-3001FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thick Film, 3K Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 4966 |
|
$0.0075 / $0.0400 | Buy Now |