Part Details for CRCW0603-45R3FRT1 by Vishay Intertechnologies
Overview of CRCW0603-45R3FRT1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603-45R3FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 45.3 ohm, SURFACE MOUNT, 0603 | 19504 |
|
$0.0036 / $0.0180 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 45.3 ohm, SURFACE MOUNT, 0603 | 9435 |
|
$0.0075 / $0.0400 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 45.3 ohm, SURFACE MOUNT, 0603 | 3978 |
|
$0.0480 / $0.1600 | Buy Now |