Part Details for CRCW0603-9312FRT1 by Vishay Intertechnologies
Overview of CRCW0603-9312FRT1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603-9312FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4460 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 93.1K Ohm, 50V, 1±%, 0603 Case Size | 4000 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 93.1K Ohm, 50V, 1±%, 0603 Case Size | 3568 |
|
$0.0399 / $0.1330 | Buy Now |