Part Details for CRCW0603-TR223M100RT5 by Vishay Intertechnologies
Overview of CRCW0603-TR223M100RT5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW0603-TR223M100RT5
CRCW0603-TR223M100RT5 CAD Models
CRCW0603-TR223M100RT5 Part Data Attributes
|
CRCW0603-TR223M100RT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603-TR223M100RT5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 20% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 11 1/4 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603-TR223M100RT5
This table gives cross-reference parts and alternative options found for CRCW0603-TR223M100RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603-TR223M100RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQA060322K-20%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 20% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603-TR223M100RT5 vs CQA060322K-20%100PPM/KNS |
CDI060322K20%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 20% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603-TR223M100RT5 vs CDI060322K20%100PPM/KKP5 |
CRA060322K20%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 20% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603-TR223M100RT5 vs CRA060322K20%100PPM/KNS |
CDI060322K20%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 20% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603-TR223M100RT5 vs CDI060322K20%100PPM/KKP10 |
CDI060322K20%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 20% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603-TR223M100RT5 vs CDI060322K20%100PPM/KKP20 |
CRA060322K-20%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 20% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603-TR223M100RT5 vs CRA060322K-20%100PPM/KNP5 |
CRA060322K-20%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22000ohm, 75V, 20% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603-TR223M100RT5 vs CRA060322K-20%100PPM/KNP10 |