Part Details for CRCW0603000RT1 by Vishay Intertechnologies
Overview of CRCW0603000RT1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for CRCW0603000RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18984 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6500 |
|
$0.1500 / $0.2300 | Buy Now |
|
Perfect Parts Corporation | 16914 |
|
RFQ |
Part Details for CRCW0603000RT1
CRCW0603000RT1 CAD Models
CRCW0603000RT1 Part Data Attributes
|
CRCW0603000RT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603000RT1
Vishay Intertechnologies
Metal Glaze/thick Film, 0.0625W, 0ohm, 50V, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | RATED CURRENT: 1A | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 50 V |