-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000000ohm, 75V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R1467
|
Newark | Resistor, Thick Film, 0.1Gohm, 100Mw, 5%, Resistance:100Mohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Vishay CRCW0603100MJPEAHR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.0340 | Buy Now |
DISTI #
84R1468
|
Newark | Res, Thick Film, 100M, 5%, 0.1W, 0603, Reel, Resistance:100Mohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW0603100MJPEAHR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0750 | Buy Now |
DISTI #
CRCW0603100MJPEAHR
|
Avnet Americas | SMD Chip Resistor, 100 MOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0603100MJPEAHR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0445 / $0.0566 | Buy Now |
DISTI #
84R1467
|
Avnet Americas | SMD Chip Resistor, 100 MOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 84R1467) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1000 | Buy Now |
DISTI #
71-CRCW0603100MJPEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 100Mohms 5% 500ppm RoHS: Compliant | 17213 |
|
$0.0420 / $0.3800 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 100 MOhm ±5 % ±500 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0432 / $0.0476 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 500 ppm, 100000000 ohm, SURFACE MOUNT, 0603 | 4000 |
|
$0.0756 / $0.2520 | Buy Now |
DISTI #
CRCW0603100MJPEAHR
|
TTI | Thick Film Resistors - SMD 1/10watt 100Mohms 5% 500ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 120000 In Stock |
|
$0.0420 / $0.0560 | Buy Now |
DISTI #
CRCW0603100MJPEAHR.
|
TTI | Thick Film Resistors - SMD 1/10watt 100Mohms 5% 500ppm pbFree: Pb-Free Min Qty: 50 Package Multiple: 10 Container: Cut Tape |
Americas - 600 Limited Supply - Call TTI |
|
$0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0603100MJPEAHR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603100MJPEAHR
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000000ohm, 75V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW0603100MJPEAHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603100MJPEAHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0603100MJPTAHR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000000ohm, 75V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603100MJPEAHR vs CRCW0603100MJPTAHR |
CRCW0603107J500RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000000ohm, 75V, 5% +/-Tol, -500,500ppm/Cel, 0603, | Vishay Intertechnologies | CRCW0603100MJPEAHR vs CRCW0603107J500RG1 |