-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res Thick Film 0603 100 Ohm 5% 1/10W ±200ppm/C Molded SMD Paper T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-2977-1-ND
|
DigiKey | RES SMD 100 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15017 In Stock |
|
$0.0122 / $0.1300 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | 8334 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 75V, 5±%, 200ppm, 0603 Case Size | 92039 |
|
$0.0079 / $0.0528 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 100 Ohm, 75V, 5±%, 200ppm, 0603 Case Size | 4000 |
|
$0.0201 / $0.1005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy