Part Details for CRCW0603102RFKEAC by Vishay Intertechnologies
Overview of CRCW0603102RFKEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603102RFKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1730
|
Newark | D11/Crcw0603-C 100 102R 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW0603102RFKEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW0603102RFKEAC
|
Avnet Americas | D11/CRCW0603-C 100 102R 1% ET1 e3 - Tape and Reel (Alt: CRCW0603102RFKEAC) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
71-CRCW0603102RFKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 102ohms 1% Commercial Use RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for CRCW0603102RFKEAC
CRCW0603102RFKEAC CAD Models
CRCW0603102RFKEAC Part Data Attributes
|
CRCW0603102RFKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603102RFKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603102RFKEAC
This table gives cross-reference parts and alternative options found for CRCW0603102RFKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603102RFKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF06FT1020 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW0603102RFKEAC vs RMF06FT1020 |
RMCF0603FG102R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW0603102RFKEAC vs RMCF0603FG102R |
RK73H1JTTP1020F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603102RFKEAC vs RK73H1JTTP1020F |
AC0603FR-07102RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603102RFKEAC vs AC0603FR-07102RL |
CR0603TT100X102R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | CRCW0603102RFKEAC vs CR0603TT100X102R+/-1% |
WR06X1020FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW0603102RFKEAC vs WR06X1020FTL |
WR06X1020FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW0603102RFKEAC vs WR06X1020FBL |
CR0603-10W-1020FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW0603102RFKEAC vs CR0603-10W-1020FT-13 |
BCTS000603-1020FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | CRCW0603102RFKEAC vs BCTS000603-1020FTP |
RK73H1JLTD1020F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 102ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603102RFKEAC vs RK73H1JLTD1020F |