Part Details for CRCW0603107RFKEA. by Vishay Intertechnologies
Overview of CRCW0603107RFKEA. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603107RFKEA.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3774
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 107 Ohm, 100 Mw, - 1%, 75 V Rohs Compliant: Yes |Vishay CRCW0603107RFKEA. Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11465 |
|
$0.0150 / $0.0350 | Buy Now |