Part Details for CRCW060310K0FHEAP by Vishay Intertechnologies
Overview of CRCW060310K0FHEAP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060310K0FHEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8611
|
Newark | Res, 10K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Vishay CRCW060310K0FHEAP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13650 |
|
$0.0740 / $0.1260 | Buy Now |
DISTI #
12P4567
|
Newark | D11/Crcw0603-P 50 10K 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060310K0FHEAP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0500 | Buy Now |
DISTI #
CRCW060310K0FHEAP
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW060310K0FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
71-CRCW060310K0FHEAP
|
Mouser Electronics | Thick Film Resistors - SMD D11/CRCW0603-P 50 10K 1% ET1 e3 RoHS: Compliant | 0 |
|
$0.0240 / $0.2300 | Order Now |
|
Future Electronics | 10 kOhms 1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0236 / $0.0273 | Buy Now |
DISTI #
CRCW060310K0FHEAP
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW060310K0FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
DISTI #
CRCW060310K0FHEAP
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Semi Precision - Tape and Reel (Alt: CRCW060310K0FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0343 | Buy Now |
|
ComSIT USA | SEMI-PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 RoHS: Compliant | Europe - 25000 |
|
RFQ | |
DISTI #
CRCW060310K0FHEAP
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Semi Precision (Alt: CRCW060310K0FHEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3974865RL
|
Farnell | RES, 10K, 1%, 0.1W, THICK FILM, 0603 RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 13650 |
|
$0.0151 / $0.0201 | Buy Now |
Part Details for CRCW060310K0FHEAP
CRCW060310K0FHEAP CAD Models
CRCW060310K0FHEAP Part Data Attributes
|
CRCW060310K0FHEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060310K0FHEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060310K0FHEAP
This table gives cross-reference parts and alternative options found for CRCW060310K0FHEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060310K0FHEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JLTPD1002F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060310K0FHEAP vs RK73G1JLTPD1002F |
RK73G1JTTPD1002F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060310K0FHEAP vs RK73G1JTTPD1002F |
CDP060310K1%50PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060310K0FHEAP vs CDP060310K1%50PPM/KKS |
CDP060310K1%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060310K0FHEAP vs CDP060310K1%50PPM/KNP20 |
CR16-1002-FL-E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | ASJ Holdings Limited | CRCW060310K0FHEAP vs CR16-1002-FL-E |
CRCW060310K0FHTAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW060310K0FHEAP vs CRCW060310K0FHTAP |
CRCW06031002F50RG1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | CRCW060310K0FHEAP vs CRCW06031002F50RG1 |
CR16-1002-FY-E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | ASJ Holdings Limited | CRCW060310K0FHEAP vs CR16-1002-FY-E |
RK73G1JTTD1002F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW060310K0FHEAP vs RK73G1JTTD1002F |
RK73G1JLBK1002F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060310K0FHEAP vs RK73G1JLBK1002F |