Part Details for CRCW060310K0JNTABC by Vishay Intertechnologies
Overview of CRCW060310K0JNTABC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060310K0JNTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW060310K0JNTABC
|
TME | Resistor: thick film, SMD, 0603, 10kΩ, 0.1W, ±5%, -55÷155°C Min Qty: 100 | 27000 |
|
$0.0012 / $0.0123 | Buy Now |
DISTI #
RMC0603-10K-5-TA-VY
|
Maritex | Resistor, thick film, SMD, 0603, 10kOhm, 5%, 0.1W, -55+155 deg.C Min Qty: 1 Package Multiple: 1 | 10000 |
|
$0.0010 / $0.0030 | Buy Now |
Part Details for CRCW060310K0JNTABC
CRCW060310K0JNTABC CAD Models
CRCW060310K0JNTABC Part Data Attributes
|
CRCW060310K0JNTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060310K0JNTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060310K0JNTABC
This table gives cross-reference parts and alternative options found for CRCW060310K0JNTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060310K0JNTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ3GEYJ103V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW060310K0JNTABC vs ERJ3GEYJ103V |
CR0603-JW-103EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060310K0JNTABC vs CR0603-JW-103EPF |
RK73B1JRTBK103J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060310K0JNTABC vs RK73B1JRTBK103J |
RMCF0603GT10K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW060310K0JNTABC vs RMCF0603GT10K0 |
RK73B1JRTBK103J | RES,SMT,THICK FILM,10K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CRCW060310K0JNTABC vs RK73B1JRTBK103J |
RCA060310K0JNEIIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060310K0JNTABC vs RCA060310K0JNEIIF |
CRCW060310K0JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060310K0JNTABC vs CRCW060310K0JNEAC |
RCG060310K0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060310K0JNTABC vs RCG060310K0JNEA |
CRCW060310K0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060310K0JNTABC vs CRCW060310K0JNEBC |
RK73B1JGBK103J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060310K0JNTABC vs RK73B1JGBK103J |