There are no models available for this part yet.
Overview of CRCW060310K2FKEAHP by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CRCW060310K2FKEAHP by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-CRCW060310K2FKEAHPCT-ND
|
DigiKey | RES SMD 10.2K OHM 1% 1/3W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1223 In Stock |
|
$0.0163 / $0.1700 | Buy Now |
CAD Models for CRCW060310K2FKEAHP by Vishay Dale
Part Data Attributes for CRCW060310K2FKEAHP by Vishay Dale
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Vishay
|