Part Details for CRCW060310R0FKEBHP by Vishay Intertechnologies
Overview of CRCW060310R0FKEBHP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060310R0FKEBHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ5166
|
Newark | Crcw0603-Hp 100 10R 1% Et5 E3 |Vishay CRCW060310R0FKEBHP Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CRCW060310R0FKEBHP
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW060310R0FKEBHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW060310R0FKEBHP
CRCW060310R0FKEBHP CAD Models
CRCW060310R0FKEBHP Part Data Attributes
|
CRCW060310R0FKEBHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060310R0FKEBHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 46 Weeks | |
Additional Feature | RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060310R0FKEBHP
This table gives cross-reference parts and alternative options found for CRCW060310R0FKEBHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060310R0FKEBHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA060310R0FKEAHP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060310R0FKEBHP vs RCA060310R0FKEAHP |
CHP0603AFX-10R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060310R0FKEBHP vs CHP0603AFX-10R0ELF |
HPCR0603-T-10R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRCW060310R0FKEBHP vs HPCR0603-T-10R0FT |
CR-03FP7---10R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060310R0FKEBHP vs CR-03FP7---10R |
RCS060310R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060310R0FKEBHP vs RCS060310R0FKEA |
CHP0603-FX-10R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060310R0FKEBHP vs CHP0603-FX-10R0ELF |
CR-03FPF---10R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060310R0FKEBHP vs CR-03FPF---10R |