Part Details for CRCW06031150FRT1 by Vishay Intertechnologies
Overview of CRCW06031150FRT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06031150FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9573 |
|
RFQ | ||
|
Bristol Electronics | 4983 |
|
RFQ |
Part Details for CRCW06031150FRT1
CRCW06031150FRT1 CAD Models
CRCW06031150FRT1 Part Data Attributes
|
CRCW06031150FRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06031150FRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 115 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06031150FRT1
This table gives cross-reference parts and alternative options found for CRCW06031150FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031150FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-10115RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW06031150FRT1 vs RC0603FR-10115RL |
RK73H1JLBK1150F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06031150FRT1 vs RK73H1JLBK1150F |
RK73H1JLTD1150F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06031150FRT1 vs RK73H1JLTD1150F |
MR06X1150FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06031150FRT1 vs MR06X1150FBL |
232270481151L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW06031150FRT1 vs 232270481151L |
0603WGF1150T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 115ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | CRCW06031150FRT1 vs 0603WGF1150T5E |
RM06F1150CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 115ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CRCW06031150FRT1 vs RM06F1150CT |
RK73H1JLTP1150F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06031150FRT1 vs RK73H1JLTP1150F |
CDP0603115R1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06031150FRT1 vs CDP0603115R1%100PPM/KKP20 |
WCR-WCR0603LF-1150-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 115ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CRCW06031150FRT1 vs WCR-WCR0603LF-1150-F-P-LT |