Part Details for CRCW060311R3FKTABC by Vishay Intertechnologies
Overview of CRCW060311R3FKTABC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060311R3FKTABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603 RoHS: Compliant | Europe - 40000 |
|
RFQ |
Part Details for CRCW060311R3FKTABC
CRCW060311R3FKTABC CAD Models
CRCW060311R3FKTABC Part Data Attributes
|
CRCW060311R3FKTABC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060311R3FKTABC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060311R3FKTABC
This table gives cross-reference parts and alternative options found for CRCW060311R3FKTABC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060311R3FKTABC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X11R3+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW060311R3FKTABC vs CR0603T100X11R3+/-1% |
CDP060311R31%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060311R3FKTABC vs CDP060311R31%100PPM/KNP10 |
CR-03FL7--11R3- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | CRCW060311R3FKTABC vs CR-03FL7--11R3- |
WR06X11R3FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW060311R3FKTABC vs WR06X11R3FGL |
CDP060311R31%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060311R3FKTABC vs CDP060311R31%100PPM/KNP5 |
RK73H1JLBK11R3F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060311R3FKTABC vs RK73H1JLBK11R3F |
CDP060311R31%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060311R3FKTABC vs CDP060311R31%100PPM/KKP10 |
D1106030B1139FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060311R3FKTABC vs D1106030B1139FP0 |
CAR06F11R3CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW060311R3FKTABC vs CAR06F11R3CT |
CRS0603-10W-11R3FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRCW060311R3FKTABC vs CRS0603-10W-11R3FT |