-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M6734
|
Newark | Res, Thick Film, 120K, 5%, 0.1W, 0603, Resistance:120Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW0603120KJNEA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9243 |
|
$0.0010 | Buy Now |
DISTI #
07J0678
|
Newark | Resistor, metal Glaze,120Kohms,75Wv,5+/-% Tol,-200,200Ppm-Tc,0603-Case Rohs Compliant: Yes |Vishay CRCW0603120KJNEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
CRCW0603120KJNEA
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW0603120KJNEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0026 | Buy Now |
DISTI #
89M6734
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 89M6734) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 9243 Partner Stock |
|
$0.0090 | Buy Now |
DISTI #
71-CRCW0603J-120K-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 120Kohms 5% RoHS: Compliant | 62994 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V79:2366_25598022
|
Arrow Electronics | Res Thick Film 0603 120K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2023 | Americas - 14200 |
|
$0.0015 / $0.0410 | Buy Now |
DISTI #
V36:1790_09181801
|
Arrow Electronics | Res Thick Film 0603 120K Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2313 | Americas - 5000 |
|
$0.0085 / $0.0086 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 120 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.0018 / $0.0022 | Buy Now |
|
Bristol Electronics | 4349 |
|
RFQ | ||
DISTI #
CRCW0603120KJNEA
|
TTI | Thick Film Resistors - SMD 1/10watt 120Kohms 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0603120KJNEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603120KJNEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW0603120KJNEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603120KJNEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-124JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW0603120KJNEA vs CR0603-10W-124JPT-13 |
D1106038A1203JP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW0603120KJNEA vs D1106038A1203JP5 |
ERJ3GEYJ124V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW0603120KJNEA vs ERJ3GEYJ124V |
RK73B1JRTBK124J | RES,SMT,THICK FILM,120K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CRCW0603120KJNEA vs RK73B1JRTBK124J |
RK73B1JRTBK124J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW0603120KJNEA vs RK73B1JRTBK124J |
RMF06JT124 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW0603120KJNEA vs RMF06JT124 |
CR0603-JW-124EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW0603120KJNEA vs CR0603-JW-124EPF |
ERJU03J124V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW0603120KJNEA vs ERJU03J124V |
RCG0603120KJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603120KJNEA vs RCG0603120KJNEA |
RK73B1JGBK124J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW0603120KJNEA vs RK73B1JGBK124J |