Part Details for CRCW06031241FRT1 by Vishay Dale
Overview of CRCW06031241FRT1 by Vishay Dale
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06031241FRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | DALE CRCW06031241FRT1 5K REEL | 5000 in Stock |
|
RFQ |
Part Details for CRCW06031241FRT1
CRCW06031241FRT1 CAD Models
CRCW06031241FRT1 Part Data Attributes
|
CRCW06031241FRT1
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
CRCW06031241FRT1
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 1240ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | CRCW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW06031241FRT1
This table gives cross-reference parts and alternative options found for CRCW06031241FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031241FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-1.24KFI | RESISTOR, 0.1W, 1%, 100ppm, 1240ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | CRCW06031241FRT1 vs WCR0603-1.24KFI |
WF06Y1241FBK | Fixed Resistor, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06031241FRT1 vs WF06Y1241FBK |
WF06Y1241FBS | Fixed Resistor, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06031241FRT1 vs WF06Y1241FBS |
NMCR06031.24K1%R | RESISTOR, 0.1W, 1%, 100ppm, 1240ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW06031241FRT1 vs NMCR06031.24K1%R |
WF06Y1241FBG | Fixed Resistor, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06031241FRT1 vs WF06Y1241FBG |
WF06Y1241FTK | Fixed Resistor, 0.1W, 1240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW06031241FRT1 vs WF06Y1241FTK |
NMCR06031.24K1%G | RESISTOR, 0.1W, 1%, 100ppm, 1240ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW06031241FRT1 vs NMCR06031.24K1%G |
WCR0603-1241-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1240ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Resistors | CRCW06031241FRT1 vs WCR0603-1241-F-P-LT |
WCR0603-12.4KFI | RESISTOR, 0.1W, 1%, 100ppm, 12400ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | CRCW06031241FRT1 vs WCR0603-12.4KFI |