Part Details for CRCW060312K1FKTC by Vishay Intertechnologies
Overview of CRCW060312K1FKTC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060312K1FKTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P8273
|
Newark | Crcw0603 12.1K 1% 100 Rt6 Rohs Compliant: No |Vishay CRCW060312K1FKTC Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0190 | Buy Now |
DISTI #
CRCW060312K1FKTC
|
Avnet Americas | RES THKFLM 0603 0.01 OHM 100% 12.1K RT6 SMD - Tape and Reel (Alt: CRCW060312K1FKTC) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0147 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0108 | Buy Now |
DISTI #
CRCW060312K1FKTC
|
Avnet Abacus | RES THKFLM 0603 0.01 OHM 100% 12.1K RT6 SMD (Alt: CRCW060312K1FKTC) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW060312K1FKTC
CRCW060312K1FKTC CAD Models
CRCW060312K1FKTC Part Data Attributes:
|
CRCW060312K1FKTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060312K1FKTC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060312K1FKTC
This table gives cross-reference parts and alternative options found for CRCW060312K1FKTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060312K1FKTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF060312K11%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060312K1FKTC vs CDF060312K11%100PPM/KNS |
RM06F1212CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW060312K1FKTC vs RM06F1212CTDK |
CDP060312K11%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060312K1FKTC vs CDP060312K11%100PPM/KNP10 |
RC0603FR-0712K1P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060312K1FKTC vs RC0603FR-0712K1P |
CR-03FL7--12K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060312K1FKTC vs CR-03FL7--12K1 |
CR0603-FX-1212EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060312K1FKTC vs CR0603-FX-1212EPF |
MR06X1212FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060312K1FKTC vs MR06X1212FBL |
RCG060312K1FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060312K1FKTC vs RCG060312K1FKEA |
CDP060312K11%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060312K1FKTC vs CDP060312K11%100PPM/KNP5 |
CDP060312K11%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060312K1FKTC vs CDP060312K11%100PPM/KNS |