There are no models available for this part yet.
Overview of CRCW060312R0FKEAHP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CRCW060312R0FKEAHP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41R4622
|
Newark | Smd Chip Resistor, 12 Ohm, 1%, 330 Mw, 0603 [1608 Metric], Thick Film, Pulse Proof, High Power Rohs Compliant: Yes |Vishay CRCW060312R0FKEAHP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2780 |
|
$0.0340 / $0.0540 | Buy Now | |
DISTI #
24T7082
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Crcw Series, 12 Ohm, 250 Mw, 1%, 75 V Rohs Compliant: Yes |Vishay CRCW060312R0FKEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now | |
DISTI #
79AH0224
|
Newark | Res Hp Thkflm 0603 12 Ohm 1% 1/10W 100Ppm/ C Smd |Vishay CRCW060312R0FKEAHP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0180 | Buy Now | |
DISTI #
12AC0223
|
Newark | Res, 12R, 1%, 0.33W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:12Ohm, Product Range:Crcw-Hp E3 Series, Voltage Rating:75V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± Rohs Compliant: Yes |Vishay CRCW060312R0FKEAHP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0160 / $0.0180 | Buy Now | |
DISTI #
CRCW060312R0FKEAHP
|
Avnet Americas | CRCW0603-HP 100 12R 1% ET1 E3 - Tape and Reel (Alt: CRCW060312R0FKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 80000 |
|
$0.0053 | Buy Now | |
DISTI #
71-CRCW060312R0FKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 12ohms 1% High Power AEC-Q200 RoHS: Compliant | 8695 |
|
$0.0150 / $0.1600 | Buy Now | |
Future Electronics | 0603 12 Ohms 1% High Power Thick Film Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 5000Reel |
|
$0.0146 / $0.0158 | Buy Now | ||
DISTI #
CRCW060312R0FKEAHP
|
TTI | Thick Film Resistors - SMD 0.33W 12ohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0148 / $0.0208 | Buy Now | |
DISTI #
CRCW060312R0FKEAHP
|
Avnet Abacus | SMD Chip Resistor, 12 Ohm, � 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW060312R0FKEAHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803605026819
|
Chip1Stop | Res Thick Film 0603 12 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: No | 2413 |
|
$0.0191 / $0.0466 | Buy Now |
CAD Models for CRCW060312R0FKEAHP by Vishay Intertechnologies
Part Data Attributes for CRCW060312R0FKEAHP by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC VOLTAGE(V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
12 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW060312R0FKEAHP
This table gives cross-reference parts and alternative options found for CRCW060312R0FKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060312R0FKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0603-FX-12R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060312R0FKEAHP vs CHP0603-FX-12R0ELF |
RMCP0603FT12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060312R0FKEAHP vs RMCP0603FT12R0 |
RCS060312R0FKEI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060312R0FKEAHP vs RCS060312R0FKEI |
RMCP0603FG12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW060312R0FKEAHP vs RMCP0603FG12R0 |
CR0603T100V12R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW060312R0FKEAHP vs CR0603T100V12R+/-1% |
Related Parts for CRCW060312R0FKEAHP
-
CRCW06035R60FKEAHPFixed Resistors
-
B32620A0332J000Fixed Capacitors
-
BAT54HT1GRectifier Diodes
-
ATP304-TL-HPower Field-Effect Transistors
-
222-412Terminals and Terminal Blocks
-
RCV12061M00FKEAMetal Glaze/Thick Film Resistors
-
S29GL064S70TFI030Flash Memories
-
VC-820-JAE-KAAN-100M000000XO
-
TXS0102DCUROther Interface ICs