-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K8110
|
Newark | Res, Thick Film, 12R1, 1%, 0.1W, 0603, Resistance:12.1Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060312R1FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 | Buy Now |
DISTI #
52K8111
|
Newark | Res, Thick Film, 12R1, 1%, 0.1W, 0603, Reel, Resistance:12.1Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW060312R1FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW060312R1FKEA
|
Avnet Americas | SMD Chip Resistor, 12.1 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060312R1FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0022 / $0.0028 | Buy Now |
DISTI #
71-CRCW0603-12.1-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 12.1ohms 1% RoHS: Compliant | 22323 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07472948
|
Arrow Electronics | Res Thick Film 0603 12.1 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1725 Container: Cut Strips | Americas - 20071 |
|
$0.0028 / $0.0899 | Buy Now |
|
Future Electronics | CRCW Series 0603 0.1 W 12.1 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0021 / $0.0027 | Buy Now |
|
Bristol Electronics | 74384 |
|
RFQ | ||
DISTI #
CRCW060312R1FKEA
|
TTI | Thick Film Resistors - SMD 1/10watt 12.1ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0024 / $0.0034 | Buy Now |
DISTI #
CRCW060312R1FKEA
|
Avnet Americas | SMD Chip Resistor, 12.1 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060312R1FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0022 / $0.0028 | Buy Now |
DISTI #
SMC-CRCW060312R1FKEA
|
Sensible Micro Corporation | Thick Film Resistors - Smd 1/10Watt 12.1Ohms 1% RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1914 |
|
$0.0080 / $0.0095 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW060312R1FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060312R1FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW060312R1FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060312R1FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLBK12R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060312R1FKEA vs RK73H1JLBK12R1F |
RTT0312R1FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060312R1FKEA vs RTT0312R1FP4 |
CDF060312R11%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060312R1FKEA vs CDF060312R11%100PPM/KNP20 |
CRCW060312R1FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060312R1FKEA vs CRCW060312R1FKEBC |
CR0603FA12R1G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CRCW060312R1FKEA vs CR0603FA12R1G |
RCA060312R1FKEIAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060312R1FKEA vs RCA060312R1FKEIAP |
232270461219 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW060312R1FKEA vs 232270461219 |
RK73H1JRTBK12R1F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060312R1FKEA vs RK73H1JRTBK12R1F |
ERJU03F12R1V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW060312R1FKEA vs ERJU03F12R1V |
SR0603FR-1312R1L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.1ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060312R1FKEA vs SR0603FR-1312R1L |