Part Details for CRCW060312R4FKEA by Vishay Intertechnologies
Overview of CRCW060312R4FKEA by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060312R4FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K3693
|
Newark | Res, Thick Film, 12R4, 1%, 0.1W, 0603, Reel, Resistance:12.4Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW060312R4FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW060312R4FKEA
|
Avnet Americas | SMD Chip Resistor, 12.4 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060312R4FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0028 | Buy Now |
DISTI #
71-CRCW0603-12.4-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 12.4ohms 1% RoHS: Compliant | 9984 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.0020 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 PPM, 12.4 OHM, SURFACE MOUNT, 0603, LEAD FREE | 3288 |
|
$0.0075 / $0.0750 | Buy Now |
DISTI #
CRCW060312R4FKEA
|
TTI | Thick Film Resistors - SMD 1/10watt 12.4ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
CRCW060312R4FKEA
|
Avnet Americas | SMD Chip Resistor, 12.4 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060312R4FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0028 | Buy Now |
DISTI #
CRCW060312R4FKEA
|
Avnet Abacus | SMD Chip Resistor, 12.4 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW060312R4FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW060312R4FKEA
CRCW060312R4FKEA CAD Models
CRCW060312R4FKEA Part Data Attributes:
|
CRCW060312R4FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060312R4FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060312R4FKEA
This table gives cross-reference parts and alternative options found for CRCW060312R4FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060312R4FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGBK12R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060312R4FKEA vs RK73H1JGBK12R4F |
CDF060312R41%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060312R4FKEA vs CDF060312R41%100PPM/KNS |
CDF060312R41%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060312R4FKEA vs CDF060312R41%100PPM/KNP5 |
AF0603FR-0712R4L | Fixed Resistor, 0.1W, 12.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060312R4FKEA vs AF0603FR-0712R4L |
CRCW060312R4FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060312R4FKEA vs CRCW060312R4FKEBC |
NRC-AS06F12R4TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CRCW060312R4FKEA vs NRC-AS06F12R4TRF |
CRCW060312R4F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 12.4ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW060312R4FKEA vs CRCW060312R4F100RT5-PB |
CR0603-FX-12R4EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CRCW060312R4FKEA vs CR0603-FX-12R4EPF |
RC0603FR-1312R4P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12.4ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060312R4FKEA vs RC0603FR-1312R4P |
CDP060312R41%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12.4ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060312R4FKEA vs CDP060312R41%100PPM/KNS |