-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P8330
|
Newark | Crcw0603 130K 5% 200 Rt1 Rohs Compliant: No |Vishay CRCW0603130KJNTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0270 | Buy Now |
DISTI #
CRCW0603130KJNTA
|
Avnet Americas | Res Thick Film 0603 130K Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: CRCW0603130KJNTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0096 / $0.0122 | Buy Now |
DISTI #
71-CRCW0603J-130K
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 130Kohms 5% RoHS: Not Compliant | 0 |
|
$0.0160 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0603130KJNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603130KJNTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW0603130KJNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603130KJNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-134JPT | Fixed Resistor, 0.1W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRCW0603130KJNTA vs CR0603-10W-134JPT |
D11AP200130K5%P0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CRCW0603130KJNTA vs D11AP200130K5%P0 |
ERJ3GEYJ134V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW0603130KJNTA vs ERJ3GEYJ134V |
232270270134 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603130KJNTA vs 232270270134 |
CR0603-10W-134JT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW0603130KJNTA vs CR0603-10W-134JT-13 |
CRCW0603130KJNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603130KJNTA vs CRCW0603130KJNEAC |
RK73B1JRTBK134J | RES,SMT,THICK FILM,130K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CRCW0603130KJNTA vs RK73B1JRTBK134J |
RCA0603130KJNEIAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603130KJNTA vs RCA0603130KJNEIAP |
ERJU03J134V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW0603130KJNTA vs ERJU03J134V |
RCA0603130KJNEEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603130KJNTA vs RCA0603130KJNEEAP |