Part Details for CRCW0603132JRT1 by Vishay Intertechnologies
Overview of CRCW0603132JRT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603132JRT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 5000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4600 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CRCW0603132JRT1
CRCW0603132JRT1 CAD Models
CRCW0603132JRT1 Part Data Attributes
|
CRCW0603132JRT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603132JRT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603132JRT1
This table gives cross-reference parts and alternative options found for CRCW0603132JRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603132JRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF06JT132 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | CRCW0603132JRT1 vs RMF06JT132 |
CRCW06031K30JNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CRCW0603132JRT1 vs CRCW06031K30JNTABC |
CR0603-16W-132JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1300ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW0603132JRT1 vs CR0603-16W-132JPT-13 |
RCA06031K30JNELAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603132JRT1 vs RCA06031K30JNELAP |
ERJ3GEYJ132V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW0603132JRT1 vs ERJ3GEYJ132V |
CRCW0603132J200RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 5%, 200ppm, 1300ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | CRCW0603132JRT1 vs CRCW0603132J200RT1-PB |
RK73B1JRTBK132J | RES,SMT,THICK FILM,1.3K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CRCW0603132JRT1 vs RK73B1JRTBK132J |
RMCF0603GT1K30 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CRCW0603132JRT1 vs RMCF0603GT1K30 |
RK73B1JRTTP132J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW0603132JRT1 vs RK73B1JRTTP132J |
CRCW06031K30JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1300ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW0603132JRT1 vs CRCW06031K30JNEAC |