Part Details for CRCW060313K0FKECHP by Vishay Intertechnologies
Overview of CRCW060313K0FKECHP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060313K0FKECHP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRCW060313K0FKECHP
|
Avnet Abacus | SMD Chip Resistor, 13 kOhm, � 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW060313K0FKECHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |