Part Details for CRCW060313K3FKEAC by Vishay Intertechnologies
Overview of CRCW060313K3FKEAC by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060313K3FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6279
|
Newark | Res, 13K3, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Vishay CRCW060313K3FKEAC Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 99960 |
|
$0.0120 / $0.0200 | Buy Now |
DISTI #
87AJ7213
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 13300Ohm, 75V, 1% +/-Tol, 100Ppm/Cel, Surface Mount, 0603 |Vishay CRCW060313K3FKEAC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0090 / $0.0560 | Buy Now |
DISTI #
45AC9073
|
Newark | Res, 13K3, 1%, 0.1W, 0603, Thick Film, Resistance:13.3Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060313K3FKEAC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
71-CRCW060313K3FKEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10W 13.3Kohms 1% Commercial Use RoHS: Compliant | 84562 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 | 0 |
|
$0.0015 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 13.3 kohm ±1% - 0.10W - TCR: ±100ppm/°C - 0603 - Tape&Reel |
10000 Partner Stock |
|
$0.0024 / $0.0073 | Buy Now |
DISTI #
CRCW060313K3FKEAC
|
TTI | Thick Film Resistors - SMD 1/10W 13.3Kohms 1% Commercial Use pbFree: Pb-Free Min Qty: 60000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0029 / $0.0029 | Buy Now |
DISTI #
VISHAY CRCW060313K3FKEAC
|
PEI Genesis | Fixed Resistor | 0 |
|
Buy Now | |
DISTI #
4177565
|
element14 Asia-Pacific | RES, 13K3, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 99960 |
|
$0.0051 / $0.0169 | Buy Now |
DISTI #
4177565RL
|
element14 Asia-Pacific | RES, 13K3, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 99960 |
|
$0.0051 / $0.0088 | Buy Now |
Part Details for CRCW060313K3FKEAC
CRCW060313K3FKEAC CAD Models
CRCW060313K3FKEAC Part Data Attributes
|
CRCW060313K3FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060313K3FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060313K3FKEAC
This table gives cross-reference parts and alternative options found for CRCW060313K3FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060313K3FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-1313K3P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060313K3FKEAC vs RC0603FR-1313K3P |
CDF060313K31%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060313K3FKEAC vs CDF060313K31%100PPM/KNS |
RK73H1JRTTP1332F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060313K3FKEAC vs RK73H1JRTTP1332F |
0603WAF1332T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW060313K3FKEAC vs 0603WAF1332T5E |
CDP060313K31%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13300ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060313K3FKEAC vs CDP060313K31%100PPM/KNP5 |
RM06F1332CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW060313K3FKEAC vs RM06F1332CTDK |
232270461333 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060313K3FKEAC vs 232270461333 |
232270481333 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW060313K3FKEAC vs 232270481333 |
AF0603FR-1313K3L | Fixed Resistor, 0.1W, 13300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060313K3FKEAC vs AF0603FR-1313K3L |
RMC16K1332FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CRCW060313K3FKEAC vs RMC16K1332FB |