Part Details for CRCW060313K7DKEAP by Vishay Intertechnologies
Overview of CRCW060313K7DKEAP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060313K7DKEAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X9179
|
Newark | D11/Crcw0603-P 100 13K7 0.5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060313K7DKEAP RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW060313K7DKEAP
|
Avnet Americas | RES THKFLM D11/0603-P 13K7 OHM 0.5% 100 ET1 E3 SMD - Tape and Reel (Alt: CRCW060313K7DKEAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000 |
|
RFQ |
Part Details for CRCW060313K7DKEAP
CRCW060313K7DKEAP CAD Models
CRCW060313K7DKEAP Part Data Attributes
|
CRCW060313K7DKEAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060313K7DKEAP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060313K7DKEAP
This table gives cross-reference parts and alternative options found for CRCW060313K7DKEAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060313K7DKEAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031372DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060313K7DKEAP vs RTT031372DTP |
ADF060313K70.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060313K7DKEAP vs ADF060313K70.5%100PPM/KKS |
CR0603-10W-1372DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW060313K7DKEAP vs CR0603-10W-1372DPT |
CR-03DLB--13K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060313K7DKEAP vs CR-03DLB--13K7 |
RTT031372DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW060313K7DKEAP vs RTT031372DP3 |
RK73H1JLTDD1372D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060313K7DKEAP vs RK73H1JLTDD1372D |
CDF060313K70.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060313K7DKEAP vs CDF060313K70.5%100PPM/KKS |
CR0603-16W-1372DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW060313K7DKEAP vs CR0603-16W-1372DT-13 |
RC0603DR-1313K7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060313K7DKEAP vs RC0603DR-1313K7L |
CDP060313K70.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060313K7DKEAP vs CDP060313K70.5%100PPM/KNP10 |