Part Details for CRCW060313R7FKEA by Vishay Intertechnologies
Overview of CRCW060313R7FKEA by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060313R7FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K8126
|
Newark | Res, Thick Film, 13R7, 1%, 0.1W, 0603, Resistance:13.7Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Vishay CRCW060313R7FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 | Buy Now |
DISTI #
42K3708
|
Newark | Res, Thick Film, 13R7, 1%, 0.1W, 0603, Reel, Resistance:13.7Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW060313R7FKEA Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CRCW060313R7FKEA
|
Avnet Americas | SMD Chip Resistor, 13.7 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060313R7FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0028 | Buy Now |
DISTI #
71-CRCW0603-13.7-E3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 13.7ohms 1% RoHS: Compliant | 2896 |
|
$0.0030 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0022 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
CRCW060313R7FKEA
|
TTI | Thick Film Resistors - SMD 1/10watt 13.7ohms 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0024 / $0.0025 | Buy Now |
DISTI #
CRCW060313R7FKEA
|
Avnet Abacus | SMD Chip Resistor, 13.7 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW060313R7FKEA) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 13,7 Ohm TC100 �1% 0,1W 70�C 0603 1,55x0,85x RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$0.0050 | Buy Now |
Part Details for CRCW060313R7FKEA
CRCW060313R7FKEA CAD Models
CRCW060313R7FKEA Part Data Attributes
|
CRCW060313R7FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060313R7FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060313R7FKEA
This table gives cross-reference parts and alternative options found for CRCW060313R7FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060313R7FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060313R71%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060313R7FKEA vs CDP060313R71%100PPM/KKP10 |
232270461379 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060313R7FKEA vs 232270461379 |
RTT0313R7FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060313R7FKEA vs RTT0313R7FTP |
CRCW060313R7FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060313R7FKEA vs CRCW060313R7FKEAC |
CRCW060313R7FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060313R7FKEA vs CRCW060313R7FKEBC |
MR06X13R7FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060313R7FKEA vs MR06X13R7FBL |
RM06F13R7CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW060313R7FKEA vs RM06F13R7CTDK |
RK73H1JGBK13R7F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060313R7FKEA vs RK73H1JGBK13R7F |
CR-03FLF--13R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060313R7FKEA vs CR-03FLF--13R7 |
WR06X13R7FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW060313R7FKEA vs WR06X13R7FGL |