Part Details for CRCW060314R3FKTA by Vishay Intertechnologies
Overview of CRCW060314R3FKTA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060314R3FKTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3920
|
Newark | Thick Film Chip Resistor, Resistance:14.3Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW060314R3FKTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now |
DISTI #
CRCW060314R3FKTA
|
Avnet Americas | SMD Chip Resistor, 14.3 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW060314R3FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0147 | Buy Now |
DISTI #
71-CRCW0603-14.3
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 14.3ohms 1% RoHS: Not Compliant | 0 |
|
$0.0180 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0120 | Buy Now |
|
Quest Components | Resistor, Metal Glaze, 14.3 Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 6389 |
|
$0.0122 / $0.0648 | Buy Now |
DISTI #
CRCW060314R3FKTA
|
Avnet Abacus | SMD Chip Resistor, 14.3 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW060314R3FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CRCW060314R3FKTA
CRCW060314R3FKTA CAD Models
CRCW060314R3FKTA Part Data Attributes
|
CRCW060314R3FKTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060314R3FKTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060314R3FKTA
This table gives cross-reference parts and alternative options found for CRCW060314R3FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060314R3FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X14R3FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | CRCW060314R3FKTA vs WR06X14R3FGL |
0603WAF143JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRCW060314R3FKTA vs 0603WAF143JT5E |
CR0603T100X14R3+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW060314R3FKTA vs CR0603T100X14R3+/-1% |
RCG060310014R31%ED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | CRCW060314R3FKTA vs RCG060310014R31%ED |
AF0603FR-1314R3L | Fixed Resistor, 0.1W, 14.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060314R3FKTA vs AF0603FR-1314R3L |
RTT0314R3FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | CRCW060314R3FKTA vs RTT0314R3FTP |
CDF060314R31%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060314R3FKTA vs CDF060314R31%100PPM/KNP5 |
CDP060314R31%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060314R3FKTA vs CDP060314R31%100PPM/KNP20 |
CR16-14R3-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CRCW060314R3FKTA vs CR16-14R3-FL |
MR06X14R3FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.3ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060314R3FKTA vs MR06X14R3FTL |