-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK2999
|
Newark | Res, 150 Kohm, Aec-Q200, 0.33W, 0603 Rohs Compliant: Yes |Vishay CRCW0603150KFKEAHP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4630 |
|
$0.0340 / $0.0550 | Buy Now |
DISTI #
51X9221
|
Newark | Crcw0603-Hp 100 150K 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW0603150KFKEAHP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
CRCW0603150KFKEAHP
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW0603150KFKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0201 | Buy Now |
DISTI #
71-CRCW0603150KFKEAH
|
Mouser Electronics | Thick Film Resistors - SMD 0.33W 150Kohms 1% High Power AEC-Q200 RoHS: Compliant | 11650 |
|
$0.0150 / $0.1600 | Buy Now |
|
Future Electronics | 0603 150K Ohms 1% High Power Thick Film Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0140 / $0.0158 | Buy Now |
DISTI #
CRCW0603150KFKEAHP
|
TTI | Thick Film Resistors - SMD 0.33W 150Kohms 1% High Power AEC-Q200 pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0149 / $0.0166 | Buy Now |
DISTI #
CRCW0603150KFKEAHP
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW0603150KFKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0201 | Buy Now |
DISTI #
CRCW0603150KFKEAHP
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof - Tape and Reel (Alt: CRCW0603150KFKEAHP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0201 | Buy Now |
DISTI #
CRCW0603150KFKEAHP
|
Avnet Abacus | SMD Chip Resistor, 150 kOhm, � 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power Pulse Proof (Alt: CRCW0603150KFKEAHP) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3974872RL
|
element14 Asia-Pacific | RES, 150 KOHM, AEC-Q200, 0.33W, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 4630 |
|
$0.0191 / $0.0316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW0603150KFKEAHP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603150KFKEAHP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CRCW0603150KFKEAHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603150KFKEAHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FPF--150K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603150KFKEAHP vs CR-03FPF--150K |
CR0603T100V150K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | CRCW0603150KFKEAHP vs CR0603T100V150K+/-1% |
CR-03FPB--150K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW0603150KFKEAHP vs CR-03FPB--150K |
MF06E1503FTL | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW0603150KFKEAHP vs MF06E1503FTL |