Part Details for CRCW0603158KFKEBC by Vishay Intertechnologies
Overview of CRCW0603158KFKEBC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW0603158KFKEBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC1909
|
Newark | D11/Crcw0603-C 100 158K 1% Et5 E3 Rohs Compliant: Yes |Vishay CRCW0603158KFKEBC Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
CRCW0603158KFKEBC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 0603 Size 158K Ohm 1% 0.1 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW0603158KFKEBC) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 / $0.0023 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 | 0 |
|
$0.0015 | Buy Now |
Part Details for CRCW0603158KFKEBC
CRCW0603158KFKEBC CAD Models
CRCW0603158KFKEBC Part Data Attributes:
|
CRCW0603158KFKEBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW0603158KFKEBC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW0603158KFKEBC
This table gives cross-reference parts and alternative options found for CRCW0603158KFKEBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0603158KFKEBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603158K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603158KFKEBC vs CDP0603158K1%100PPM/KNP10 |
RM06F1583CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW0603158KFKEBC vs RM06F1583CTDK |
CR0603FA1583G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | CRCW0603158KFKEBC vs CR0603FA1583G |
CDP0603158K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603158KFKEBC vs CDP0603158K1%100PPM/KNP20 |
CDP0603158K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW0603158KFKEBC vs CDP0603158K1%100PPM/KKP5 |
RC0603FR-07158KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603158KFKEBC vs RC0603FR-07158KP |
AF0603FR-07158KL | Fixed Resistor, 0.1W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW0603158KFKEBC vs AF0603FR-07158KL |
WCR0603-158KFA | Fixed Resistor, 0.1W, 158000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | CRCW0603158KFKEBC vs WCR0603-158KFA |
RTT031583FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CRCW0603158KFKEBC vs RTT031583FP2 |
CR16-1583-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 158000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | CRCW0603158KFKEBC vs CR16-1583-FL |